Part Details for PESD2CAN,115 by NXP Semiconductors
Overview of PESD2CAN,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for PESD2CAN,115
PESD2CAN,115 CAD Models
PESD2CAN,115 Part Data Attributes:
|
PESD2CAN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD2CAN,115
NXP Semiconductors
PESD2CAN - CAN bus ESD protection diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 28 V | |
Clamping Voltage-Max | 41 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD2CAN,115
This table gives cross-reference parts and alternative options found for PESD2CAN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD2CAN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD2CAN,115 | PESD2CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin | Nexperia | PESD2CAN,115 vs PESD2CAN,115 |
PESD2CAN,235 | Trans Voltage Suppressor Diode | Nexperia | PESD2CAN,115 vs PESD2CAN,235 |