PIC10F222-I/P vs PIC10F222T-E/OTVAO feature comparison

PIC10F222-I/P Microchip Technology Inc

Buy Now Datasheet

PIC10F222T-E/OTVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP
Package Description Dip, Dip8,.3 Lssop, Tsop6,.11,37
Pin Count 8 6
Manufacturer Package Code PDIP-8 SOT-23-6
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 8 Weeks 6 Weeks
Has ADC Yes Yes
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic10 Pic10
Clock Frequency-Max 8 Mhz 8 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDIP-T8 R-PDSO-G6
JESD-609 Code e3 e3
Length 9.271 Mm 2.9 Mm
Low Power Mode Yes Yes
Number of I/O Lines 4 4
Number of Terminals 8 6
Number of Timers 1 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels No No
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP LSSOP
Package Equivalence Code DIP8,.3 TSOP6,.11,37
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Low Profile, Shrink Pitch
Qualification Status Not Qualified
RAM (bytes) 23 23
ROM (words) 768 768
ROM Programmability Flash Flash
Screening Level Ts 16949 Aec-Q100; Ts 16949
Seated Height-Max 5.334 Mm 1.45 Mm
Speed 8 Mhz 8 Mhz
Supply Current-Max 1.5 Ma 1.5 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 3 V 2.5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 0.95 Mm
Terminal Position Dual Dual
Width 7.62 Mm 1.55 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1