PIC10F222T-I/OT vs PIC10F222TI/MC feature comparison

PIC10F222T-I/OT Microchip Technology Inc

Buy Now Datasheet

PIC10F222TI/MC Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOT-23 DFN
Package Description Lead Free, Sot-23, 6 Pin Hvson, Solcc8,.12,20
Pin Count 6 8
Manufacturer Package Code SOT-23-6
Reach Compliance Code Compliant Compliant
Factory Lead Time 1 Week
Has ADC Yes Yes
Additional Feature Also Operates At 2v Minimum Supply At 4 Mhz
Address Bus Width
Bit Size 8 8
CPU Family Pic Pic10
Clock Frequency-Max 8 Mhz 8 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G6 R-PDSO-N8
JESD-609 Code e3 e3
Length 2.95 Mm 3 Mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 4 4
Number of Terminals 6 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels No No
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP HVSON
Package Equivalence Code TSOP6,.11,37 SOLCC8,.12,20
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch Small Outline, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2.5/5 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 23 23
ROM (words) 512 768
ROM Programmability Flash Flash
Seated Height-Max 1.45 Mm 1 Mm
Speed 8 Mhz 8 Mhz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing No Lead
Terminal Pitch 0.95 Mm 0.5 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Width 1.6 Mm 2 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.31.00.01
Boundary Scan No
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Number of Timers 1
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Screening Level Ts 16949
Supply Current-Max 1.5 Ma