PIC12F683T-E/SN
vs
PIC12F683-E/MF
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SOIC
|
DFN
|
| Package Description |
Sop, Sop8,.25
|
Hvson, Solcc8,.25
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
SOIC-8
|
DFN-S-8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Factory Lead Time |
6 Weeks
|
6 Weeks
|
| Has ADC |
Yes
|
Yes
|
| Additional Feature |
Opertes At 2.5 V Minimum Supply @ 4 Mhz
|
Also Operates By 3v Minimum Supply At 10 Mhz
|
| Address Bus Width |
|
|
| Bit Size |
8
|
8
|
| Boundary Scan |
Yes
|
Yes
|
| CPU Family |
Pic
|
Pic
|
| Clock Frequency-Max |
20 Mhz
|
20 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
4.9 Mm
|
5.99 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of I/O Lines |
6
|
6
|
| Number of Terminals |
8
|
8
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
HVSON
|
| Package Equivalence Code |
SOP8,.25
|
SOLCC8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline, Heat Sink/Slug, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (bytes) |
128
|
128
|
| ROM (words) |
3584
|
3584
|
| ROM Programmability |
Flash
|
Flash
|
| Screening Level |
Aec-Q100; Ts 16949
|
Aec-Q100; Ts 16949
|
| Seated Height-Max |
1.75 Mm
|
1 Mm
|
| Speed |
20 Mhz
|
20 Mhz
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
No Lead
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
4.92 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller, Risc
|
Microcontroller, Risc
|
| Base Number Matches |
1
|
1
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|