PIC18F14K50-I/SS vs PIC18F14K50I/SSQTP feature comparison

PIC18F14K50-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC18F14K50I/SSQTP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active Unconfirmed
Part Package Code SSOP SSOP
Package Description Ssop, Ssop20,.3 Ssop,
Pin Count 20 20
Manufacturer Package Code SSOP-20
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.a.2
HTS Code 8542.31.00.01 8542.31.00.15
Factory Lead Time 5 Weeks
Has ADC Yes Yes
Additional Feature Operates At 1.8 V Minimum Supply At 20 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan Yes Yes
CPU Family Pic
Clock Frequency-Max 48 Mhz 48 Mhz
DAC Channels Yes Yes
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Length 7.2 Mm 7.2 Mm
Moisture Sensitivity Level 2
Number of I/O Lines 17 15
Number of Terminals 20 20
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 768 768
ROM (words) 16384 16384
ROM Programmability Flash Flash
Seated Height-Max 2 Mm 2 Mm
Speed 48 Mhz 16 Mhz
Supply Current-Max 15 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 Mm 5.3 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1