PIC18LF2520-I/SO vs PIC18F2520-I/SO feature comparison

PIC18LF2520-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC18F2520-I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description Sop, Sop28,.4 Sop, Sop28,.4
Pin Count 28 28
Manufacturer Package Code SOIC-28 SOIC-28
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 1 Week 5 Weeks
Has ADC Yes Yes
Additional Feature Operates At 2v Min Supply @ 4mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
CPU Family Pic18 Pic18
Clock Frequency-Max 40 Mhz 40 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
Format Fixed Point Fixed Point
Integrated Cache No No
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.9 Mm 17.9 Mm
Low Power Mode Yes Yes
Moisture Sensitivity Level 1 1
Number of External Interrupts 3 3
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 250
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 16384 32768
ROM Programmability Flash Flash
Seated Height-Max 2.65 Mm 2.65 Mm
Speed 40 Mhz 40 Mhz
Supply Current-Max 3.5 Ma 3.5 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.5 Mm 7.5 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40