PLC18M9200C1
vs
PLC18M4200A2
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN LEAD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER/BRASS
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POLARIZED
|
Insulator Material |
|
POLYESTER
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare PLC18M9200C1 with alternatives
Compare PLC18M4200A2 with alternatives