PLCH18M300C2
vs
IPL1-118-02-STL-SH-K
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Active
|
|
| Reach Compliance Code |
Unknown
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8536.69.40.30
|
|
| Connector Type |
Rectangular Power Connector
|
|
| Contact Finish Mating |
Gold (30) Over Nickel
|
|
| Contact Finish Termination |
Tin Lead
|
|
| Contact Gender |
Male
|
|
| Contact Material |
Beryllium Copper/Brass
|
|
| DIN Conformance |
No
|
|
| Empty Shell |
No
|
|
| Filter Feature |
No
|
|
| IEC Conformance |
No
|
|
| JESD-609 Code |
e0
|
|
| MIL Conformance |
No
|
|
| Mating Information |
Multiple Mating Parts Available
|
|
| Mixed Contacts |
No
|
|
| Mounting Type |
Board
|
|
| Option |
General Purpose
|
|
| Termination Type |
Solder
|
|
| Total Number of Contacts |
18
|
|
| Base Number Matches |
1
|
|
|
|
|