PLCH18M63B30A1
vs
1-794666-8
feature comparison
| Pbfree Code |
No
|
No
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.30
|
8536.69.40.30
|
| Additional Feature |
Polarized
|
Amp-Duac
|
| Connector Type |
Rectangular Power Connector
|
Rectangular Power Connector
|
| Contact Finish Mating |
Gold Flash Over Nickel
|
Tin Lead
|
| Contact Finish Termination |
Gold Flash Over Nickel
|
Tin Lead
|
| Contact Gender |
Male
|
Male
|
| Contact Material |
Beryllium Copper/Brass
|
Copper Alloy
|
| DIN Conformance |
No
|
No
|
| Empty Shell |
No
|
No
|
| Filter Feature |
No
|
No
|
| IEC Conformance |
No
|
No
|
| Insulator Material |
Glass Filled Polyester
|
Polyamide
|
| JESD-609 Code |
e4
|
e0
|
| MIL Conformance |
No
|
No
|
| Mixed Contacts |
No
|
No
|
| Mounting Type |
Board
|
Board And Panel
|
| Option |
General Purpose
|
General Purpose
|
| Termination Type |
Solder
|
Solder
|
| Total Number of Contacts |
18
|
18
|
| UL Flammability Code |
94V-0
|
94V-0
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
No
|
| Reach Compliance Code |
|
Unknown
|
| Mating Information |
|
Multiple Mating Parts Available
|
|
|
|