PMEG4005AEA,115
vs
MD90U25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
VOLTAGE MULTIPLIERS INC
Part Package Code
SOD
DO-215
Package Description
PLASTIC, SC-76, 2 PIN
DO-215, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-60134
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
Forward Voltage-Max (VF)
5.4 V
JEDEC-95 Code
DO-215
Non-rep Pk Forward Current-Max
10 A
Rep Pk Reverse Voltage-Max
2500 V
Reverse Recovery Time-Max
0.07 µs
Compare PMEG4005AEA,115 with alternatives
PMEG4005AEA,115 vs MM3S0560
PMEG4005AEA,115 vs PMEG4005AEA,215
PMEG4005AEA,115 vs 934057752115
PMEG4005AEA,115 vs PMEG4005AEAZ
PMEG4005AEA,115 vs MBRX0540-T
PMEG4005AEA,115 vs MD90F18
PMEG4005AEA,115 vs MM3S0560E3
PMEG4005AEA,115 vs MM3S0580E3
PMEG4005AEA,115 vs MM3S0540E3
Compare MD90U25 with alternatives