Part Details for MD90U25 by Voltage Multipliers Inc
Overview of MD90U25 by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MD90U25
MD90U25 CAD Models
MD90U25 Part Data Attributes
|
MD90U25
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
MD90U25
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 0.5A, 2500V V(RRM), Silicon, DO-215, DO-215, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Part Package Code | DO-215 | |
Package Description | DO-215, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5.4 V | |
JEDEC-95 Code | DO-215 | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MD90U25
This table gives cross-reference parts and alternative options found for MD90U25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD90U25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4005AEA | Rectifier Diode | Nexperia | MD90U25 vs PMEG4005AEA |
RB551V-30-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MD90U25 vs RB551V-30-TP |
MM3S0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN | Rectron Semiconductor | MD90U25 vs MM3S0520 |
934057752135 | Rectifier Diode | Nexperia | MD90U25 vs 934057752135 |
MD90FF18 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-215, DO-215, 2 PIN | Voltage Multipliers Inc | MD90U25 vs MD90FF18 |
CMDSH05-4BK | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | MD90U25 vs CMDSH05-4BK |
PMEG3005AEA | Rectifier Diode | Nexperia | MD90U25 vs PMEG3005AEA |
MM3S0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MD90U25 vs MM3S0540 |
MM3S0560E3 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MD90U25 vs MM3S0560E3 |
934057752115 | Rectifier Diode | Nexperia | MD90U25 vs 934057752115 |