PRC0402TTC25Y12.4K+-0.1% vs AS0402E1242B-T10 feature comparison

PRC0402TTC25Y12.4K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet

AS0402E1242B-T10 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Additional Feature Precision Anti-Sulfur, Precision
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.305 Mm
Package Length 1 Mm 0.991 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.508 Mm
Packing Method Tr Tr
Rated Power Dissipation (P) 0.0625 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 12400 Ω 12400 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin Over Nickel
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description Chip
HTS Code 8533.21.00.30