PS2501-1-A
vs
MCT272
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
16 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
300%
|
75%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.08 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
JESD-609 Code |
e6
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
MAGAZINE
|
|
Terminal Finish |
TIN BISMUTH
|
TIN
|
Base Number Matches |
5
|
11
|
Package Description |
|
PLASTIC, DIP-6
|
ECCN Code |
|
EAR99
|
Current Transfer Ratio-Min |
|
75%
|
Forward Voltage-Max |
|
1.5 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.04 A
|
Power Dissipation-Max |
|
0.26 W
|
Response Time-Max |
|
0.000006 s
|
Surface Mount |
|
NO
|
|
|
|
Compare PS2501-1-A with alternatives
Compare MCT272 with alternatives