PVT422PBF
vs
LAA110STR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Package Description |
DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
UL RECOGNIZED, HIGH RELIABILITY
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Control Current |
0.002 A
|
0.005 A
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Input Type |
AC/DC
|
DC
|
Isolation Voltage-Max |
4000 V
|
3750 V
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.12 A
|
0.12 A
|
On-state Resistance-Max |
35 Ω
|
35 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Overall Height |
3.4 mm
|
3.3 mm
|
Overall Length |
9.4 mm
|
9.65 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Control Voltage |
|
0.9 V
|
Packing Method |
|
TR
|
|
|
|
Compare LAA110STR with alternatives