There are no models available for this part yet.
Overview of LAA110STR by IXYS Integrated Circuits Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LAA110STR by IXYS Integrated Circuits Division
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 790 |
|
RFQ | |||
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA)x2 | 1000 |
|
$5.2185 / $5.7404 | Buy Now |
CAD Models for LAA110STR by IXYS Integrated Circuits Division
Part Data Attributes for LAA110STR by IXYS Integrated Circuits Division
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Control Current
|
0.005 A
|
Control Voltage
|
0.9 V
|
Forward Current-Max
|
0.05 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
2
|
On-State Current-Max
|
0.12 A
|
On-state Resistance-Max
|
35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.3 mm
|
Overall Length
|
9.65 mm
|
Packing Method
|
TR
|
Alternate Parts for LAA110STR
This table gives cross-reference parts and alternative options found for LAA110STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA110STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAA110S | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT PACKAGE-8 | IXYS Integrated Circuits Division | LAA110STR vs LAA110S |
LAA110STR | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT PACKAGE-8 | IXYS Corporation | LAA110STR vs LAA110STR |
Related Parts for LAA110STR
-
LCC110STRSolid State Relays
-
T491D157M010ATFixed Capacitors
-
1-1375583-2Headers and Edge Type Connectors
-
AT91SAM9G20B-CUMicrocontrollers
-
RC1206JR-076M8LFixed Resistors
-
IPD50N10S3L-16Power Field-Effect Transistors
-
SS15-LTPRectifier Diodes
-
H11G2SR2MOptocoupler
-
EN5329QISwitching Regulator or Controllers