QTLP610CEB.7795DA
vs
QTLP601CEB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
3 X 2 MM, 1 MM HEIGHT, 3 PIN
|
1.60 X 0.80 MM, 0.60 MM HEIGHT, MINIATURE PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
BLUE
|
BLUE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
17.0 mcd
|
17.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2 mm
|
0.6 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
19
|
Color@Wavelength |
|
Blue
|
Forward Voltage-Max |
|
3.15 V
|
Luminous Intensity-Min |
|
120 cd
|
Reverse Voltage-Max |
|
5 V
|
Terminal Pitch |
|
1.65 mm
|
|
|
|
Compare QTLP610CEB.7795DA with alternatives
Compare QTLP601CEB with alternatives