RD50M10GVL0
vs
172-050-143R011
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.605 inch
|
0.598 inch
|
Body Depth |
0.411 inch
|
0.228 inch
|
Body Length |
2.635 inch
|
2.635 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
|
Contact Finish Termination |
GOLD FLASH OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
POLYAMIDE6T
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE 0.120
|
#4-40
|
Mounting Option 2 |
LOCKING
|
CLINCH NUT
|
Mounting Type |
CABLE AND PANEL
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
7.5 A
|
5 A
|
Shell Finish |
ZINC
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
5/D
|
5/D
|
Termination Type |
CRIMP
|
WIRE WRAP
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Board Mounting Option |
|
HOLE 0.126
|
Contact Resistance |
|
15 mΩ
|
Insulation Resistance |
|
1000000000 Ω
|
Mating Contact Row Spacing |
|
0.112 inch
|
Number Of PCB Rows |
|
3
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-50 °C
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.84 mm
|
Plating Thickness |
|
FLASH inch
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.503 inch
|
Terminal Pitch |
|
0.109 mm
|
|
|
|
Compare RD50M10GVL0 with alternatives
Compare 172-050-143R011 with alternatives