Part Details for RD50M10GVL0 by Amphenol Positronic
Overview of RD50M10GVL0 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD50M10GVL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-RD50M10GVL0
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50M CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$149.2000 | Order Now |
DISTI #
POSRD50M10GVL0
|
Heilind Electronics | Americas - 0 in Stock |
|
$163.4571 / $441.7200 | Buy Now | |
DISTI #
POSRD50M10GVL0
|
Interstate Connecting Components | 0 |
|
$163.4571 / $441.7200 | Buy Now |
Part Details for RD50M10GVL0
RD50M10GVL0 CAD Models
RD50M10GVL0 Part Data Attributes
|
RD50M10GVL0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD50M10GVL0
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD50M10GVL0
This table gives cross-reference parts and alternative options found for RD50M10GVL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50M10GVL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD50M5R5N00-14 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Positronic | RD50M10GVL0 vs MD50M5R5N00-14 |
HDC50M3P00C-50 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Positronic | RD50M10GVL0 vs HDC50M3P00C-50 |
HDC50M20000-14 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Positronic | RD50M10GVL0 vs HDC50M20000-14 |
L717SDD50PVFM | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10GVL0 vs L717SDD50PVFM |
L717SDD50PVF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10GVL0 vs L717SDD50PVF |
DDX50PA191K87 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | RD50M10GVL0 vs DDX50PA191K87 |
L717SDDH50POL2C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10GVL0 vs L717SDDH50POL2C309 |
172-050-143R001 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, Hole 0.12, | NorComp | RD50M10GVL0 vs 172-050-143R001 |
RD50M10Y00/AA | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | RD50M10GVL0 vs RD50M10Y00/AA |
172-050-103R031 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40, | NorComp | RD50M10GVL0 vs 172-050-103R031 |