REM10-0512S/C
vs
CC10-0512SS-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
TDK CORP
|
Package Description |
DIP-24/7
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
ANSI, CSA, EAC, EN, IEC
|
|
Efficiency (Main Output) |
86.5%
|
|
Input Voltage-Max |
9 V
|
|
Input Voltage-Min |
4.5 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-PDMA-P5
|
|
JESD-609 Code |
e3
|
|
Length |
31.8 mm
|
|
Line Regulation-Max |
0.2%
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.83 A
|
|
Output Voltage-Max |
12.12 V
|
|
Output Voltage-Min |
11.88 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Protections |
SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD
|
|
Ripple Voltage (Main Out) |
0.01414 Vrms
|
|
Seated Height-Max |
10.9 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Total Power Output-Max |
9.96 W
|
|
Trim/Adjustable Output |
NO
|
|
Warm-up Time |
0.03 s
|
|
Width |
20.3 mm
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-03-05
|
|
|
|
Compare REM10-0512S/C with alternatives
Compare CC10-0512SS-E with alternatives