RN73H2BTTD2842B25 vs RT1206BRD0728K4L feature comparison

RN73H2BTTD2842B25 KOA Speer Electronics Inc

Buy Now Datasheet

RT1206BRD0728K4L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC YAGEO CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 9.14 9.99567
Category CO2 Kg 3.5 4.54
CO2 31.990000000000002 45.380341800000004
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
CAS Accounted for Wt 99 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 13463-67-7 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.22
Qualifications AEC-Q200
Additional Feature ANTI-SULFUR, HIGH PRECISION HIGH-PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200
Resistance 28400 Ω 28400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
EU RoHS Exemptions 7(c)-I
EFUP 10
Package Shape RECTANGULAR PACKAGE

Compare RN73H2BTTD2842B25 with alternatives

Compare RT1206BRD0728K4L with alternatives