RV0603E2002BB vs AR03BTC2002 feature comparison

RV0603E2002BB Vishay Sfernice

Buy Now Datasheet

AR03BTC2002 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LIEAN-GIMN ENTERPRISE CO LTD
Package Description SMT, 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, NON-INDUCTIVE
Construction Chip
JESD-609 Code e0
Manufacturer Series RV AR03(B)
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.75 mm 0.8 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.125 W 0.0625 W
Rated Temperature 70 °C
Reference Standard CECC40401-010
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RV AR03(B)
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 2 3