S25FL064LABMFB010
vs
S25FL064LABMFM010
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
Sop,
|
Sop,
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.B.1.A
|
3A991.B.1.A
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Date Of Intro |
2016-09-26
|
2016-09-26
|
| Additional Feature |
It Also Have X1 Memory Width
|
It Also Have X1 Memory Width
|
| Alternate Memory Width |
2
|
2
|
| Clock Frequency-Max (fCLK) |
108 Mhz
|
108 Mhz
|
| JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
5.28 Mm
|
5.28 Mm
|
| Memory Density |
67108864 Bit
|
67108864 Bit
|
| Memory IC Type |
Flash
|
Flash
|
| Memory Width |
8
|
8
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Words |
8388608 Words
|
8388608 Words
|
| Number of Words Code |
8000000
|
8000000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
105 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
8mx8
|
8mx8
|
| Output Characteristics |
3-State
|
3-State
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Square
|
Square
|
| Package Style |
Small Outline
|
Small Outline
|
| Parallel/Serial |
Serial
|
Serial
|
| Programming Voltage |
3 V
|
3 V
|
| Screening Level |
Aec-Q100
|
Aec-Q100
|
| Seated Height-Max |
2.16 Mm
|
2.16 Mm
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
| Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Automotive
|
| Terminal Finish |
Matte Tin
|
Matte Tin
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
5.28 Mm
|
5.28 Mm
|
| Base Number Matches |
2
|
2
|
|
|
|