S25FL064LABMFI013 vs S25FL064LABMFN010 feature comparison

S25FL064LABMFI013 Cypress Semiconductor

Buy Now Datasheet

S25FL064LABMFN010 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Package Description Sop, Sop,
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-09-26 2016-09-26
Additional Feature It Also Have X1 Memory Width It Also Have X1 Memory Width
Alternate Memory Width 2 2
Clock Frequency-Max (fCLK) 108 Mhz 108 Mhz
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 5.28 Mm 5.28 Mm
Memory Density 67108864 Bit 67108864 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 Words 8388608 Words
Number of Words Code 8000000 8000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8mx8 8mx8
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Square Square
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Seated Height-Max 2.16 Mm 2.16 Mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 5.28 Mm 5.28 Mm
Base Number Matches 2 2
Type Nor Type