SD3443-003
vs
SD1440-004L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
3A001.A.2.C
|
|
Samacsys Manufacturer |
Honeywell
|
|
Dark Current-Max |
100 nA
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.000015 s
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SD3443-003 with alternatives