SF304 vs FEP30AP feature comparison

SF304 Surge Components Inc

Buy Now Datasheet

FEP30AP International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code TO-3P
Pin Count 3
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature High Reliability
Application Super Fast Recovery Super Fast Recovery
Breakdown Voltage-Min 200 V
Case Connection Isolated
Configuration Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 R-PSFM-T2
Non-rep Pk Forward Current-Max 125 A 300 A
Number of Elements 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 30 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Rectangular
Package Style Long Form Flange Mount
Qualification Status Not Qualified Not Qualified
Reference Standard Mil-Std-202
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µS 0.035 µS
Reverse Test Voltage 200 V
Surface Mount No No
Terminal Form Wire Through-Hole
Terminal Position Axial Single
Base Number Matches 12 8