SFH3201
vs
SFH-3201
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
SMT, 6 PIN
|
SMT, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.70.80
|
8541.40.70.80
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
200 nA
|
200 nA
|
Infrared Range |
YES
|
YES
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.015 A
|
0.015 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
850 nm
|
850 nm
|
Power Dissipation-Max |
0.165 W
|
0.165 W
|
Response Time-Max |
0.000005 s
|
0.000005 s
|
Shape |
SQUARE
|
SQUARE
|
Size |
2.4 mm
|
2.4 mm
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
9
|
12
|
|
|
|
Compare SFH3201 with alternatives
Compare SFH-3201 with alternatives