SG-24A03L
vs
D2W203F
feature comparison
Part Life Cycle Code |
Lifetime Buy
|
Active
|
Ihs Manufacturer |
FUJITSU COMPONENT LTD
|
SENSATA TECHNOLOGIES INC
|
Package Description |
40 X 9 MM, 20 MM HEIGHT, SIP-4
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.49.95.00
|
8541.40.95.00
|
Additional Feature |
HIGH RELIABILITY
|
UL RECOGNIZED
|
Configuration |
COMPLEX
|
SINGLE
|
Isolation Voltage-Max |
2500 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
3 A
|
3 A
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Control Voltage |
|
3.5 V
|
Forward Current-Max |
|
0.003 A
|
Input Type |
|
DC
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Overall Height |
|
29.9 mm
|
Overall Length |
|
43.2 mm
|
Surface Mount |
|
NO
|
|
|
|
Compare SG-24A03L with alternatives
Compare D2W203F with alternatives