SIP32416DNP-T1-GE4
vs
LTC4309CGN#PBF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SILICONIX
|
ANALOG DEVICES INC
|
Part Package Code |
DFN
|
|
Package Description |
HVSON, SOLCC8,.08,20
|
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
|
Pin Count |
8
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Vishay
|
Analog Devices
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
1.1 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
2 mm
|
4.8895 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
2.4 A
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SSOP
|
Package Equivalence Code |
SOLCC8,.08,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.6 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.1 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Palladium/Gold (Pd/Au)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
3.899 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
05-08-1641 (GN16)
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
|
|
|
Compare SIP32416DNP-T1-GE4 with alternatives
Compare LTC4309CGN#PBF with alternatives