SL05T1G
vs
ESDA5V3L
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Part Package Code |
SOT-23 (TO-236) 3 LEAD
|
|
Package Description |
CASE 318-08, 3 PIN
|
SOT-23, 3 PIN
|
Pin Count |
3
|
|
Manufacturer Package Code |
318-08
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
54 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Breakdown Voltage-Max |
8 V
|
5.9 V
|
Breakdown Voltage-Min |
6 V
|
5.3 V
|
Breakdown Voltage-Nom |
7 V
|
5.6 V
|
Clamping Voltage-Max |
11 V
|
|
Configuration |
SINGLE
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
TO-236
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
300 W
|
300 W
|
Number of Elements |
1
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.225 W
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Diode Capacitance-Min |
|
220 pF
|
Forward Voltage-Max (VF) |
|
1.25 V
|
Reverse Current-Max |
|
2 µA
|
Reverse Test Voltage |
|
3 V
|
|
|
|
Compare SL05T1G with alternatives
Compare ESDA5V3L with alternatives