-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7295
|
Newark | Diode, Aec-Q101, Esd, 5V, Sot-23, Clamping Voltage Vc Max:11V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:225Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi SL05T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4190 |
|
$0.1320 / $0.4120 | Buy Now |
DISTI #
45J2264
|
Newark | Tvs-Diode, 225Mw, 11V, Unidirectional, Sot-23, Full Reel, Clamping Voltage Vc Max:11V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:225Mw, Product Range:Sl05T1G Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi SL05T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
SL05T1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 11VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53374 In Stock |
|
$0.0818 / $0.3800 | Buy Now |
DISTI #
SL05T1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SL05T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0804 / $0.0959 | Buy Now |
DISTI #
863-SL05T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V Single Line Low Capacitance TVS RoHS: Compliant | 25337 |
|
$0.0930 / $0.3800 | Buy Now |
DISTI #
70300569
|
RS | SL05T1G, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23 | ON Semiconductor SL05T1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.2530 | RFQ |
|
Future Electronics | SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0813 / $0.0913 | Buy Now |
|
Future Electronics | SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0813 / $0.0913 | Buy Now |
|
Bristol Electronics | 2507 |
|
RFQ | ||
|
Bristol Electronics | 993 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL05T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SL05T1G
onsemi
ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SL05T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL05T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACDN042YB3 | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, MO-203, SC-70, 3 PIN | California Micro Devices | SL05T1G vs PACDN042YB3 |
SLVU2.8 | Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | SL05T1G vs SLVU2.8 |
PSOT05LC | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | SL05T1G vs PSOT05LC |
SLVU2.8.TC | Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | SL05T1G vs SLVU2.8.TC |
MMBZ6V8ALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SL05T1G vs MMBZ6V8ALT1G |
MMBZ6V8ALT1 | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SL05T1G vs MMBZ6V8ALT1 |
SLVU2.8.TCT | Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SOT-23, 3 PIN | Semtech Corporation | SL05T1G vs SLVU2.8.TCT |
ESDA5V3L | DUAL TRANSIL ARRAY FOR ESD PROTECTION | STMicroelectronics | SL05T1G vs ESDA5V3L |
MMBZ6V2AL-7-F | Trans Voltage Suppressor Diode, 24W, 3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SL05T1G vs MMBZ6V2AL-7-F |
SL05T3 | 300W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-236, HALOGEN FREE AND PLASTIC, CASE 318-08, 3 PIN | onsemi | SL05T1G vs SL05T3 |