SLR-332DCTH7 vs SLR-332DCTF7 feature comparison

SLR-332DCTH7 ROHM Semiconductor

Buy Now Datasheet

SLR-332DCTF7 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Rohs Compliant Package-2 Rohs Compliant Package-2
Reach Compliance Code Compliant Compliant
HTS Code 8541.41.00.00 8541.41.00.00
Color Orange Orange
Color@Wavelength Amber Amber
Configuration Single Single
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2 V 2 V
JESD-609 Code e1 e1
Lens Type Transparent Transparent
Luminous Intensity-Nom 16.0 Mcd 16.0 Mcd
Mounting Feature Radial Mount Radial Mount
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type Single Color Led Single Color Led
Overall Height 4.3 Mm 4.3 Mm
Packing Method Ammo Pack Ammo Pack
Peak Wavelength 610 Nm 610 Nm
Reverse Voltage-Max 3 V 3 V
Shape Round Round
Size 3.2 Mm 3.2 Mm
Surface Mount No No
T-code T-1 T-1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.5 Mm 2.5 Mm
Viewing Angle 85 Deg 85 Deg
Base Number Matches 1 1