SLR37DC
vs
SLR-343DCT32P
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
ORANGE
|
ORANGE
|
Color@Wavelength |
Amber
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e0
|
e1
|
Lens Type |
CLEAR
|
TRANSPARENT
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.7 mm
|
5.4 mm
|
Packing Method |
TAPE AND REEL
|
TAPE
|
Peak Wavelength |
610 nm
|
610 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3.1 mm
|
3.1 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
HTS Code |
|
8541.40.20.00
|
Forward Voltage-Max |
|
2 V
|
Luminous Intensity-Min |
|
0.025 cd
|
Luminous Intensity-Nom |
|
33.5 mcd
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Reverse Voltage-Max |
|
3 V
|
T-code |
|
T-1
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare SLR37DC with alternatives
Compare SLR-343DCT32P with alternatives