SM6T68A
vs
SM6T68
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Reach Compliance Code |
Unknown
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Additional Feature |
Low Inductance
|
Ul Recognized
|
| Breakdown Voltage-Max |
71.4 V
|
74.8 V
|
| Breakdown Voltage-Min |
64.6 V
|
64.6 V
|
| Configuration |
Single
|
Single, 1 Channel
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Trans Voltage Suppressor Diode
|
Trans Voltage Suppressor Diode
|
| JEDEC-95 Code |
DO-214AA
|
|
| JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Polarity |
Unidirectional
|
Unidirectional
|
| Power Dissipation-Max |
5 W
|
4 W
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Avalanche
|
Avalanche
|
| Terminal Form |
C Bend
|
C Bend
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
1
|
7
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Package Description |
|
Sod-6, 2 Pin
|
| Pin Count |
|
2
|
| Breakdown Voltage-Nom |
|
68 V
|
| Clamping Voltage-Max |
|
121 V
|
| Diode Capacitance-Min |
|
625 Pf
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
1
|
| Non-rep Peak Rev Power Dis-Max |
|
600 W
|
| Operating Temperature-Max |
|
150 °C
|
| Rep Pk Reverse Voltage-Max |
|
55 V
|
| Reverse Current-Max |
|
5 µA
|
| Reverse Test Voltage |
|
55 V
|
| Terminal Finish |
|
Matte Tin
|
|
|
|