SM6T6V8A
vs
SM6T6V8CA/220
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GENERAL INSTRUMENT CORP
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW INDUCTANCE
|
|
Breakdown Voltage-Max |
7.14 V
|
|
Breakdown Voltage-Min |
6.45 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-J2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare SM6T6V8A with alternatives
Compare SM6T6V8CA/220 with alternatives