Part Details for SM6T6V8CA/220 by STMicroelectronics
Overview of SM6T6V8CA/220 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM6T6V8CA/220
SM6T6V8CA/220 CAD Models
SM6T6V8CA/220 Part Data Attributes:
|
SM6T6V8CA/220
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T6V8CA/220
STMicroelectronics
600W, BIDIRECTIONAL, SILICON, TVS DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM6T6V8CA/220
This table gives cross-reference parts and alternative options found for SM6T6V8CA/220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T6V8CA/220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T6V8CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T6V8CA/220 vs SM6T6V8CA-E3/5B |
SM6T6V8CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T6V8CA/220 vs SM6T6V8CAHE3/52 |
SM6T6V8CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T6V8CA/220 vs SM6T6V8CAHE3/5B |
SM6T6V8CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SM6T6V8CA/220 vs SM6T6V8CA |
SM6T6V8CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T6V8CA/220 vs SM6T6V8CA-E3/52 |
SM6T6V8CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA/220 vs SM6T6V8CAHE3_A/I |
SM6T6V8CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA/220 vs SM6T6V8CAHM3_A/I |
SM6T6V8CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA/220 vs SM6T6V8CAHM3/I |
SM6T6V8CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA/220 vs SM6T6V8CAHM3/H |
SM6T6V8CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T6V8CA/220 vs SM6T6V8CA-E3/5B |