SM7745HESV-12.0M
vs
KC3225A12.0000C30E00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PLETRONICS INC
|
KYOCERA CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TRAY; TAPE
|
STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.9mm
|
3.2mm x 2.5mm x 1.0mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare SM7745HESV-12.0M with alternatives
Compare KC3225A12.0000C30E00 with alternatives