SM7745HESV-12.0M vs KC5032C12.2880C30E00 feature comparison

SM7745HESV-12.0M Pletronics Inc

Buy Now Datasheet

KC5032C12.2880C30E00 KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PLETRONICS INC KYOCERA CORP
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TRAY; TAPE STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 5 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12 MHz 12.288 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.9mm 5.0mm x 3.2mm x 1.0mm
Rise Time-Max 5 ns 10 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC4,.12
JESD-609 Code e4
Operating Frequency-Max 170 MHz
Operating Frequency-Min 1.8 MHz
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.12
Qualification Status Not Qualified
Supply Current-Max 10 mA
Terminal Finish Nickel/Gold (Ni/Au)

Compare SM7745HESV-12.0M with alternatives

Compare KC5032C12.2880C30E00 with alternatives