SMBJ28 vs MXLSMBJ28A feature comparison

SMBJ28 HY Electronic Corp

Buy Now Datasheet

MXLSMBJ28A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Package Description Smb, 2 Pin
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature Prsm-Min High Reliability
Breakdown Voltage-Max 39.4 V 34.4 V
Breakdown Voltage-Min 31.1 V 31.1 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Trans Voltage Suppressor Diode Trans Voltage Suppressor Diode
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity Unidirectional Unidirectional
Power Dissipation-Max 5 W 1.38 W
Rep Pk Reverse Voltage-Max 28 V 28 V
Surface Mount Yes Yes
Technology Avalanche Avalanche
Terminal Form C Bend J Bend
Terminal Position Dual Dual
Base Number Matches 56 2
Rohs Code No
Factory Lead Time 37 Weeks
Breakdown Voltage-Nom 32.75 V
Clamping Voltage-Max 45.4 V
JEDEC-95 Code DO-214AA
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)