SMBJ48
vs
MSMBJ48A/TR
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
DO-214AA
|
|
| Package Description |
Plastic, Smbj, 2 Pin
|
Plastic, Smbj, 2 Pin
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Unknown
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Breakdown Voltage-Max |
65.1 V
|
58.9 V
|
| Breakdown Voltage-Min |
53.3 V
|
53.3 V
|
| Breakdown Voltage-Nom |
59.2 V
|
56.1 V
|
| Clamping Voltage-Max |
85.5 V
|
77.4 V
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Trans Voltage Suppressor Diode
|
Trans Voltage Suppressor Diode
|
| JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
| JESD-30 Code |
R-PDSO-J2
|
R-PDSO-C2
|
| Moisture Sensitivity Level |
1
|
1
|
| Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-65 °C
|
-65 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Polarity |
Unidirectional
|
Unidirectional
|
| Power Dissipation-Max |
1.38 W
|
1.38 W
|
| Rep Pk Reverse Voltage-Max |
48 V
|
48 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Avalanche
|
Avalanche
|
| Terminal Form |
J Bend
|
C Bend
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
56
|
2
|
| Additional Feature |
|
High Reliability
|
| JESD-609 Code |
|
e0
|
| Qualification Status |
|
Not Qualified
|
| Terminal Finish |
|
Tin Lead
|
|
|
|