SMCJ28A vs SMCJ28-G feature comparison

SMCJ28A Fairchild Semiconductor Corporation

Buy Now Datasheet

SMCJ28-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
Part Package Code DO-214 DO-214AB
Package Description SMC, 2 PIN R-PDSO-C2
Pin Count 2 2
Manufacturer Package Code 2LD, SMC, JEDEC DO-214, VARIATION AB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Breakdown Voltage-Max 34.4 V 39.4 V
Breakdown Voltage-Min 31.1 V 31.1 V
Breakdown Voltage-Nom 32.8 V
Clamping Voltage-Max 45.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28 V 28 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 4
Operating Temperature-Min -55 °C

Compare SMCJ28A with alternatives

Compare SMCJ28-G with alternatives