SMDT0805ATC1201N
vs
AS73F2AB1201B
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MERITEK ELECTRONICS CORP
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.55 mm
|
Package Length |
|
2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.25 mm
|
Packing Method |
|
Bulk
|
Rated Power Dissipation (P) |
|
0.1 W
|
Resistance |
|
1200 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
AS73
|
Size Code |
|
0805
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
|
0.1%
|
Working Voltage |
|
100 V
|
Base Number Matches |
|
1
|
|
|
|
Compare AS73F2AB1201B with alternatives