SML-211DT
vs
SML-211DTT86
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
ORANGE
|
Color@Wavelength |
Amber
|
Amber
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.01 A
|
Forward Voltage-Max |
2.2 V
|
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
COLORLESS TRANSPARENT
|
TRANSPARENCE CLEAR
|
Luminous Intensity-Nom |
2.5 mcd
|
2.5 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.8 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
611 nm
|
611 nm
|
Reverse Voltage-Max |
4 V
|
4 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
2.35 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
|
|
|