Part Details for SML-211DTT86 by ROHM Semiconductor
Results Overview of SML-211DTT86 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-211DTT86 Information
SML-211DTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-211DTT86
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
846-SML-211DTT86CT-ND
|
DigiKey | LED ORANGE CLEAR 2012 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3793 In Stock |
|
$0.1082 / $0.4100 | Buy Now |
|
DISTI #
70522027
|
RS | ROHM SML-211DTT86,SML-21 SERIES ORANGE LED,605 NM 2012(0805),RECTANGLE LENS Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3540 | RFQ |
|
|
Future Electronics | SML-211 Series Orange 0805 130° Clear 2.5 mcd 1.8 V Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1040 | Buy Now |
|
DISTI #
69209920
|
Verical | LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 2303 | Americas - 1100 |
|
$0.1990 / $0.4090 | Buy Now |
|
|
Quest Components | SINGLE COLOR LED, ORANGE, 1.4MM | 282 |
|
$0.1470 / $0.2205 | Buy Now |
|
DISTI #
SML-211DTT86
|
Avnet Silica | ORANGE 0805 CLEAR LED LOW CURRENT 611NM (Alt: SML-211DTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | SML-211 Series Orange 0805 130� Clear 2.5 mcd 1.8 V Surface Mount Chip LED RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1785 / $0.1933 | Buy Now |
US Tariff Estimator: SML-211DTT86 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SML-211DTT86
SML-211DTT86 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SML-211DTT86 Part Data Attributes
|
|
SML-211DTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-211DTT86
ROHM Semiconductor
Single Color LED, Orange, Transparence Clear, 1.4mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Orange | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.01 A | |
| JESD-609 Code | e4 | |
| Lens Type | Transparence Clear | |
| Luminous Intensity-Nom | 2.5 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.8 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 611 Nm | |
| Reverse Voltage-Max | 4 V | |
| Shape | Rectangular | |
| Size | 1.4 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 1.6 Mm |
Alternate Parts for SML-211DTT86
This table gives cross-reference parts and alternative options found for SML-211DTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-211DTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTST-C170KFKT | Lite-On Semiconductor Corporation | $0.0360 | Single Color LED, Orange, Water Clear, 1.4mm, | SML-211DTT86 vs LTST-C170KFKT |
| SML-211DT | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Colorless Transparent, 2mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-211DTT86 vs SML-211DT |
| LT1ZS40A | Sharp Corp | Check for Price | Single Color LED, Sunset Orange, Milky Diffused, 1.25mm, | SML-211DTT86 vs LT1ZS40A |
SML-211DTT86 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-211DTT86 is -30°C to 30°C, with a relative humidity of 60% or less.
-
Handle the SML-211DTT86 in an ESD-protected environment, wear an anti-static wrist strap, and use anti-static packaging to prevent ESD damage.
-
The maximum soldering temperature for SML-211DTT86 is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
While the SML-211DTT86 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (>80% RH) without proper protection or sealing.
-
The recommended reflow soldering profile for SML-211DTT86 is a peak temperature of 240°C, with a ramp-up rate of 3°C/s and a cooling rate of 6°C/s.