SML-E12P8WT87JP vs SML-LX1206GC feature comparison

SML-E12P8WT87JP ROHM Semiconductor

Buy Now Datasheet

SML-LX1206GC ITW Lumex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD LUMEX INC
Package Description 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A
JESD-609 Code e4
Lens Type MILKY WHITE CLEAR
Luminous Intensity-Nom 3.25 mcd 12 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.36 mm 1.1 mm
Packing Method TAPE BULK
Shape RECTANGULAR RECTANGULAR
Size 1.2 mm 2 mm
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL
Terminal Pitch 1.65 mm 3.75 mm
Base Number Matches 1 1
Pbfree Code Yes
Peak Wavelength 565 nm
Viewing Angle 140 deg

Compare SML-E12P8WT87JP with alternatives

Compare SML-LX1206GC with alternatives