SML-LXR1206YD-TR
vs
BL-R3131B-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
LUMEX INC
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
8.0 mcd
|
8.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.05 mm
|
7 mm
|
Packing Method |
TR
|
BULK
|
Peak Wavelength |
585 nm
|
585 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.6 mm
|
4 mm
|
Surface Mount |
YES
|
NO
|
Terminal Pitch |
3.6 mm
|
2.54 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
L-059, 2 PIN
|
|
|
|
Compare SML-LXR1206YD-TR with alternatives
Compare BL-R3131B-T with alternatives