SMP1322-079LF vs SMP1322-079 feature comparison

SMP1322-079LF Skyworks Solutions Inc

Buy Now Datasheet

SMP1322-079 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Part Package Code SC-79 SC-79
Package Description SC-79, 2 PIN R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.80
Samacsys Manufacturer Skyworks
Application SWITCHING SWITCHING
Breakdown Voltage-Min 50 V 50 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 1 pF 1 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 1.5 Ω
Diode Res Test Current 1 mA 1 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band HIGH FREQUENCY TO S BAND HIGH FREQUENCY TO L BAND
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e0
Minority Carrier Lifetime-Nom 0.4 µs 0.4 µs
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 220
Power Dissipation-Max 0.75 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 2

Compare SMP1322-079LF with alternatives

Compare SMP1322-079 with alternatives