SMSA7621-060
vs
SMS7621-011
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ALPHA SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
|
Breakdown Voltage-Min |
2 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.18 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
MIXER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.32 V
|
0.32 V
|
Frequency Band |
W BAND
|
|
JESD-30 Code |
R-PBCC-N2
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Frequency-Max |
24 GHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.05 A
|
0.05 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max |
0.075 W
|
|
Reference Standard |
AEC-Q101
|
|
Reverse Test Voltage |
2 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Type of Schottky Barrier |
LOW BARRIER
|
|
Base Number Matches |
1
|
3
|
Application |
|
GENERAL PURPOSE
|
JESD-609 Code |
|
e0
|
Number of Phases |
|
1
|
Rep Pk Reverse Voltage-Max |
|
2 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SMSA7621-060 with alternatives
Compare SMS7621-011 with alternatives