Part Details for SMSA7621-060 by Skyworks Solutions Inc
Overview of SMSA7621-060 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SMSA7621-060
SMSA7621-060 CAD Models
SMSA7621-060 Part Data Attributes:
|
SMSA7621-060
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMSA7621-060
Skyworks Solutions Inc
Mixer Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 2 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.18 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
Frequency Band | W BAND | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 24 GHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.075 W | |
Reference Standard | AEC-Q101 | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for SMSA7621-060
This table gives cross-reference parts and alternative options found for SMSA7621-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMSA7621-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS7621-079 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | SMSA7621-060 vs SMS7621-079 |
SMS7621-001 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMSA7621-060 vs SMS7621-001 |
SMS7621-040LF | Mixer Diode, Low Barrier, K Band, Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMSA7621-060 vs SMS7621-040LF |
MSS20-047-0805-2 | Microwave Mixer Diode, | MACOM | SMSA7621-060 vs MSS20-047-0805-2 |
SMS7621-011 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMSA7621-060 vs SMS7621-011 |
5082-0013 | SILICON,K BAND, MIXER DIODE | Avago Technologies | SMSA7621-060 vs 5082-0013 |
SMS7621-079 | Rectifier Diode, Schottky, 1 Element, 0.05A, 2V V(RRM), | Alpha Semiconductor | SMSA7621-060 vs SMS7621-079 |
SMS7621-001LF | Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMSA7621-060 vs SMS7621-001LF |
5082-0013 | Mixer Diode, K Band, Silicon | Broadcom Limited | SMSA7621-060 vs 5082-0013 |