SN74ABT3611-15PQR vs SN74ABT3613-15PQ feature comparison

SN74ABT3611-15PQR Texas Instruments

Buy Now Datasheet

SN74ABT3613-15PQ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description BQFP, PLASTIC, BQFP-132
Pin Count 132 132
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Additional Feature PARITY GENERATOR/CHECKER; MAILBOX PARITY GENERATOR/CHECKER; MAILBOX
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
Length 24.13 mm 24.13 mm
Memory Density 2304 bit 2304 bit
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 132 132
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64X36 64X36
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Clock Frequency-Max (fCLK) 66.7 MHz
Memory IC Type BI-DIRECTIONAL FIFO
Package Equivalence Code SPQFP132,1.1SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 0.13 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74ABT3611-15PQR with alternatives

Compare SN74ABT3613-15PQ with alternatives