SN74ABT3612-30PQ
vs
SN74ABT3614-30PQR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
GREEN, PLASTIC, BQFP-132
|
QFP,
|
Pin Count |
132
|
132
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
15 ns
|
15 ns
|
Additional Feature |
PARITY GENERATOR/CHECKER; MAILBOX
|
PARITY GENERATOR/CHECKER, MAILBOX
|
Clock Frequency-Max (fCLK) |
33.4 MHz
|
|
Cycle Time |
30 ns
|
30 ns
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G132
|
JESD-609 Code |
e4
|
|
Length |
24.13 mm
|
24.13 mm
|
Memory Density |
2304 bit
|
2304 bit
|
Memory IC Type |
BI-DIRECTIONAL FIFO
|
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
132
|
132
|
Number of Words |
64 words
|
64 words
|
Number of Words Code |
64
|
64
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64X36
|
64X36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
QFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Current-Max |
0.13 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
24.13 mm
|
24.13 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SN74ABT3612-30PQ with alternatives
Compare SN74ABT3614-30PQR with alternatives